Seiko S-8352B50MA-K5JT2G technical specifications.
| Package/Case | TO-236-3 |
| Duty Cycle | 80% |
| Max Duty Cycle | 80% |
| Max Frequency | 110kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Current | 25mA |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8352B50MA-K5JT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
