The S-8353A33MA-IQST2G is a 3.3V fixed output DC/DC controller from Seiko, featuring a boost topology and a maximum operating temperature of 85°C. It is designed for surface mount applications and has a nominal supply current of 300mA. The device is available in a tape and reel packaging with 3000 units per package. It is compliant with RoHS regulations and has an output current of 231mA.
Seiko S-8353A33MA-IQST2G technical specifications.
| Package/Case | SOT-23-3 |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 300mA |
| Number of Outputs | 1 |
| Output Current | 231mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8353A33MA-IQST2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.