The S-8353H30MC-IWPT2G is a boost regulator from Seiko with a maximum input voltage of 10V and an output voltage of 3V. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. This device is RoHS compliant and available in a package quantity of 3000 units per reel.
Seiko S-8353H30MC-IWPT2G technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.