The S-8353H31MC-IWQT2G is a 3.1V output voltage DC/DC controller from Seiko, packaged in a SOT-23-5 surface mount package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This boost topology controller has a maximum input voltage of 10V and is available in quantities of 3000 per reel. The device is not a synchronous rectifier and has a single fixed output.
Seiko S-8353H31MC-IWQT2G technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8353H31MC-IWQT2G to view detailed technical specifications.
No datasheet is available for this part.