
The S-8354A30UA-JQPT2G is a 3V boost regulator with a maximum input voltage of 10V. It is available in a SOT-89-3 package and is designed for surface mount applications. The device operates over a temperature range of -40 to 85°C and is compliant with RoHS regulations. The boost regulator has a fixed output type and is available in quantities of 1000 per reel.
Seiko S-8354A30UA-JQPT2G technical specifications.
| Package/Case | SOT-89-3 |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8354A30UA-JQPT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
