The S-8355K18MC-NADT2G is a DC/DC controller from Seiko, operating within a temperature range of -40°C to 85°C. It is designed to handle a maximum frequency of 115kHz and has a duty cycle of 90%. The device is supplied with a 10V input voltage and regulates an output voltage of 1.8V. The S-8355K18MC-NADT2G is available in a SOT-23-5 package and is mounted using surface mount techniques. This product is compliant with RoHS regulations.
Seiko S-8355K18MC-NADT2G technical specifications.
| Package/Case | SOT-23-5 |
| Duty Cycle | 90% |
| Max Frequency | 115kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.