The S-8355M50MC-MDJT2G is a DC/DC controller from Seiko, packaged in a SOT-23-5 surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum operating frequency of 345kHz. The device is RoHS compliant and is available in quantities of 3000 per reel. It is not radiation hardened.
Seiko S-8355M50MC-MDJT2G technical specifications.
| Package/Case | SOT-23-5 |
| Duty Cycle | 85% |
| Max Frequency | 345kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.