The S-8355M55MC-MDOT2G is a DC/DC controller from Seiko, packaged in a SOT-23-5 case. It operates over a temperature range of -40°C to 85°C and features a maximum frequency of 345kHz. This device is suitable for applications requiring a 5.5V output voltage with an 85% duty cycle. The S-8355M55MC-MDOT2G is available in tape and reel packaging with 3000 units per package. It is compliant with RoHS regulations.
Seiko S-8355M55MC-MDOT2G technical specifications.
| Package/Case | SOT-23-5 |
| Duty Cycle | 85% |
| Max Frequency | 345kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.