
The S-8355Q15MC-OWAT2G is a DC/DC controller from Seiko, packaged in a SOT-23-5 surface mount package. It operates within a temperature range of -40°C to 85°C and has a maximum frequency of 690kHz. The device is RoHS compliant and suitable for use in applications with an 85% duty cycle. It is available in tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Seiko S-8355Q15MC-OWAT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-8355Q15MC-OWAT2G technical specifications.
| Package/Case | SOT-23-5 |
| Duty Cycle | 85% |
| Max Frequency | 690kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8355Q15MC-OWAT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
