The S-8356K33MC-NEST2G is a DC/DC controller in a SOT-23-5 package, suitable for surface mount applications. It operates within a temperature range of -40°C to 85°C and has a nominal supply current of 300mA. The device is capable of delivering an output current of 38.5mA at an output voltage of 3.3V. It can handle a maximum frequency of 115kHz and has a duty cycle of up to 90%.
Sign in to ask questions about the Seiko S-8356K33MC-NEST2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-8356K33MC-NEST2G technical specifications.
| Package/Case | SOT-23-5 |
| Duty Cycle | 90% |
| Max Duty Cycle | 83% |
| Max Frequency | 115kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 300mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Current | 38.5mA |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8356K33MC-NEST2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
