The S-8357B50MA-NJJT2G is a DC/DC controller from Seiko, packaged in a TO-236-3 surface mount package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum operating frequency of 115kHz and a duty cycle of 90%. It is available in tape and reel packaging with 3000 units per package.
Seiko S-8357B50MA-NJJT2G technical specifications.
| Package/Case | TO-236-3 |
| Duty Cycle | 90% |
| Max Frequency | 115kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8357B50MA-NJJT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
