The S-8358F33MC-MKST2G is a DC/DC controller in a SOT-23-5 package, designed for surface mount applications. It operates from a 10V supply voltage and regulates an output voltage of 3.3V. The device can handle a maximum operating temperature of 85°C and a minimum of -40°C. It has a maximum frequency of 345kHz and a duty cycle of 85%. The S-8358F33MC-MKST2G is RoHS compliant and available in tape and reel packaging with 3000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-5 |
| Duty Cycle | 85% |
| Max Frequency | 345kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |