The S-8358N53MC-O7MT2G is a DC/DC controller from Seiko, packaged in a SOT-23-5 surface mount package. It operates over a temperature range of -40°C to 85°C and features a maximum operating frequency of 690kHz. This device is suitable for applications requiring a 5.3V output voltage with an 85% duty cycle. The S-8358N53MC-O7MT2G is available in tape and reel packaging with 3000 units per package. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Seiko S-8358N53MC-O7MT2G technical specifications.
| Package/Case | SOT-23-5 |
| Duty Cycle | 85% |
| Max Frequency | 690kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 5.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.