CMOS Switching Regulators 3.1V Step-Down PWM
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-5 |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 13.2mA |
| Output Voltage | 3.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |