The S-8520C36MC-BRVT2G is a surface mount DC/DC controller from Seiko with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum frequency of 75kHz and is RoHS compliant. The device is packaged in a SOT-23-5 package and is available in quantities of 3000 per reel. The S-8520C36MC-BRVT2G operates at an output voltage of 3.6V and an output current of 17.5mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-5 |
| Duty Cycle | 100% |
| Max Duty Cycle | 100% |
| Max Frequency | 75kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Current | 17.5mA |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |