The S-8520F33MC-BNS-T2 is a DC/DC controller from Seiko, packaged in a SOT-23-5 case. It operates at a maximum duty cycle of 100% and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. This device is designed for use in applications requiring a 3.3V output voltage, with a maximum output current of 13.2mA. The S-8520F33MC-BNS-T2 is available in tape and reel packaging, with a quantity of 3000 units per package.
Seiko S-8520F33MC-BNS-T2 technical specifications.
| Package/Case | SOT-23-5 |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 13.2mA |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-8520F33MC-BNS-T2 to view detailed technical specifications.
No datasheet is available for this part.