The S-8521A29MC-AXO-T2 is a DC/DC controller from Seiko, packaged in a SOT-23-5 case. It can operate at a maximum temperature of 85°C and a minimum of -40°C. The device has one output and can supply a maximum current of 13.2mA at an output voltage of 2.9V. It is available in quantities of 3000 per reel and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Seiko S-8521A29MC-AXO-T2 technical specifications.
| Package/Case | SOT-23-5 |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 13.2mA |
| Output Voltage | 2.9V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |