The S-8521D33MC-BXST2G is a DC/DC controller from Seiko, packaged in a SOT-23-5 case and designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device features a maximum operating frequency of 75kHz and a maximum duty cycle of 100%. The S-8521D33MC-BXST2G is available in tape and reel packaging with 3000 units per package.
Seiko S-8521D33MC-BXST2G technical specifications.
| Package/Case | SOT-23-5 |
| Duty Cycle | 100% |
| Max Duty Cycle | 100% |
| Max Frequency | 75kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16V |
| Output Current | 13.2mA |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.