The S-8521E15MC-BLA-T2 is a single output linear regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a package quantity of 3000 units per reel. The device is not RoHS compliant. The S-8521E15MC-BLA-T2 has a maximum output current of 8.4mA and a maximum output voltage of 1.5V. It can operate at a maximum duty cycle of 100%.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-5 |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 8.4mA |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |