The S-8521E15MC-BLAT2G is a surface mount DC/DC controller from Seiko with a package case of SOT-23-5. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has one output and can supply up to 8.4mA at 1.5V from an input voltage of 10V. It can handle a maximum frequency of 375kHz and has a duty cycle of 100%.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-5 |
| Duty Cycle | 100% |
| Max Duty Cycle | 100% |
| Max Frequency | 375kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Current | 8.4mA |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |