The S-8521E20MC-BLFT2G is a DC/DC controller from Seiko, packaged in a SOT-23-5 surface mount package. It operates from a 10V supply voltage and provides an output current of up to 8.4mA. The device is RoHS compliant and suitable for use in applications with operating temperatures ranging from -40°C to 85°C. It can handle a maximum frequency of 375kHz and has a 100% duty cycle.
Seiko S-8521E20MC-BLFT2G technical specifications.
| Package/Case | SOT-23-5 |
| Duty Cycle | 100% |
| Max Duty Cycle | 100% |
| Max Frequency | 375kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Current | 8.4mA |
| Output Voltage | 2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8521E20MC-BLFT2G to view detailed technical specifications.
No datasheet is available for this part.