The S-8540B00FN-IMA-T2 is a DC/DC controller from Seiko with a maximum operating temperature of 85°C and a maximum duty cycle of 100%. It is available in a package quantity of 3000 units per reel. The device is not RoHS compliant. It has a single output voltage of 6V.
Seiko S-8540B00FN-IMA-T2 technical specifications.
| Package/Case | MSOP |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.