DC DC Cntrlr Single-OUT PWM DC to DC Controller/Step Down 2.5V to 10V Input 8-Pin MSOP T/R
Seiko S-8540B00FN-IMAT2G technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 100% |
| Max Duty Cycle | 100% |
| Max Frequency | 690kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.