CMOS Switching Regulators Adj Step-Down PWM
Checking distributor stock and pricing after the page loads.
Seiko S-8540D00FN-IMB-T2 technical specifications.
| Package/Case | MSOP |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.