CMOS Switching Regulators 2.5V Step-Dn PWM/PFM
Seiko S-8541A25FN-IGK-T2 technical specifications.
| Package/Case | MSOP |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.