The S-8541B00FN-IMDT2G is a DC/DC controller from Seiko, packaged in an MSOP case and designed for surface mount. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device features a maximum output current of 120mA and a maximum output voltage of 10.2V, with a maximum frequency of 690kHz and a duty cycle of 100%.
Seiko S-8541B00FN-IMDT2G technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 100% |
| Max Frequency | 690kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 120mA |
| Output Voltage | 10.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.