The S-8733A0EUP-APFT2G is a 3.3V fixed linear voltage regulator from Seiko with an accuracy of 2.4%. It is packaged in a SOT-89-5 surface mount package and has a maximum power dissipation of 1W. The device operates over a temperature range of -40°C to 85°C and is available in quantities of 1000 per reel. The S-8733A0EUP-APFT2G is a single-output device with a positive output polarity.
Seiko S-8733A0EUP-APFT2G technical specifications.
| Accuracy | 2.4% |
| Package/Case | SOT-89-5 |
| Max Input Voltage | 24V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS | Compliant |
No datasheet is available for this part.