The S-875039BUP-ABDT2G is a 5V fixed linear voltage regulator with an accuracy of 2.4%. It is packaged in a SOT-89-5 case and is designed for surface mount applications. The device can handle a maximum input voltage of 24V and has a maximum power dissipation of 1W. It operates over a temperature range of −40°C to 85°C and is RoHS compliant.
Seiko S-875039BUP-ABDT2G technical specifications.
| Accuracy | 2.4% |
| Package/Case | SOT-89-5 |
| Max Input Voltage | 24V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.