IC Reg Volt Det 1OUT SOT89-5
Seiko S-875045BUP-ABAT2G technical specifications.
| Accuracy | 2.4% |
| Package/Case | SOT-89-5 |
| Max Input Voltage | 24V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 1.3V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 8uA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Overvoltage Threshold | 4.608V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | S-87 |
| Threshold Voltage | 4.5V |
| Undervoltage Threshold | 4.392V |
| RoHS | Compliant |
No datasheet is available for this part.