
The S-875045CUP-ACAT2G is a 5V fixed linear voltage regulator from Seiko, packaged in a SOT-89-5 surface mount package. It has an accuracy of 2.4% and a maximum power dissipation of 1W. The device operates over a temperature range of -40°C to 85°C and is suitable for use in applications where a stable 5V output is required. The regulator is available in a tape and reel packaging format with 1000 units per reel.
Sign in to ask questions about the Seiko S-875045CUP-ACAT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-875045CUP-ACAT2G technical specifications.
| Accuracy | 2.4% |
| Package/Case | SOT-89-5 |
| Max Input Voltage | 24V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-875045CUP-ACAT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
