
The Seiko S-875271CUP-AHAT2G is a single-output linear voltage regulator with an output voltage of 5.2V and an output current of 600uA. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. The device is packaged in a SOT-89-5 case and is available in tape and reel quantities of 1000. It is suitable for use in surface mount applications.
Sign in to ask questions about the Seiko S-875271CUP-AHAT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-875271CUP-AHAT2G technical specifications.
| Accuracy | 2.4% |
| Package/Case | SOT-89-5 |
| Max Input Voltage | 24V |
| Min Input Voltage | 24V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600uA |
| Output Type | Fixed |
| Output Voltage | 5.2V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-875271CUP-AHAT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
