
The Seiko S-882Z24-M5T1G is a boost DC/DC controller with a fixed 2.1V output voltage and 3mA output current. It operates from a supply voltage range of 300mV to 3V and has a maximum operating temperature of 85°C. The device is packaged in a SOT-23-5 package and is suitable for surface mount applications. It is RoHS compliant and does not require radiation hardening.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-5 |
| Frequency | 350kHz |
| Max Input Voltage | 3V |
| Min Input Voltage | 300mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.4V |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 300mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3mA |
| Output Type | Fixed |
| Output Voltage | 2.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Boost |
| Weight | 0.001058oz |
| RoHS | Compliant |
