The S-89110ANC-1A1-TFG is a general purpose amplifier from Seiko, featuring a common mode rejection ratio of 60dB and a gain bandwidth product of 180kHz. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The amplifier is designed for surface mount applications and has a low operating supply current of 50uA. It is also RoHS compliant and has a voltage gain of 80dB.
Checking distributor stock and pricing after the page loads.
Seiko S-89110ANC-1A1-TFG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 180kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.07V/µs |
| Technology | CMOS |
| Voltage Gain | 80dB |
| RoHS | Compliant |
No datasheet is available for this part.