This 1Kb serial memory IC is available in a TSSOP package and operates over a temperature range of -40°C to 85°C. It can be supplied with a voltage between 1.8V and 5.5V. The IC has a maximum frequency of 250kHz and is organized in 64 x 16 bits. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Seiko S-93C46AMFN-TB technical specifications.
| Package/Case | TSSOP |
| Interface | Serial, 3-WIRE |
| Max Frequency | 250kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Operating Supply Voltage | 5V |
| Organization | 64 x 16 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.