The S-93C46BD0I-D8S1 is a 1Kb serial memory IC with a 64x16 organization, packaged in a DIP case. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 1.8V and 5.5V. With a maximum frequency of 2MHz, this IC is suitable for a variety of serial communication applications.
Seiko S-93C46BD0I-D8S1 technical specifications.
| Package/Case | DIP |
| Interface | Serial, 3-WIRE |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Min Supply Voltage | 1.8V |
| Organization | 64 x 16 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.