
This 1Kb EEPROM memory device features a 1Kb memory size with a 64 x 16 organization, and operates over a supply voltage range of 1.8V to 5.5V. It has a maximum frequency of 2MHz and a maximum supply current of 2mA. The device is packaged in a TSSOP package and is available in quantities of 3000. It is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Sign in to ask questions about the Seiko S-93C46BD0I-T8T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-93C46BD0I-T8T1G technical specifications.
| Package/Case | TSSOP |
| Density | 1Kb |
| Interface | Serial, 3-WIRE |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Organization | 64 x 16 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-93C46BD0I-T8T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
