
The S-93C56BD0I-J8T1G is a 2Kb EEPROM IC from Seiko, packaged in a SOP format. It operates at a maximum frequency of 2MHz and a supply voltage range of 1.8V to 5.5V, with a maximum supply current of 2mA. The device is rated for operation over a temperature range of -40°C to 85°C. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Seiko S-93C56BD0I-J8T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-93C56BD0I-J8T1G technical specifications.
| Package/Case | SOP |
| Density | 2Kb |
| Frequency | 2MHz |
| Interface | Serial, 3-WIRE |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 128X16 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-93C56BD0I-J8T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
