EEPROM Serial-3Wire 4K-bit 256 x 16 2.5V/3.3V/5V Automotive 8-Pin SOP T/R
Seiko S-93C66BD0I-J8T1G technical specifications.
| Package/Case | SOP |
| Density | 4Kb |
| Interface | Serial |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Organization | 256X16 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-93C66BD0I-J8T1G to view detailed technical specifications.
No datasheet is available for this part.