Seiko S-93L56AD0I-T8T1G technical specifications.
| Package/Case | TSSOP |
| Density | 2Kb |
| Interface | Serial, 3-WIRE |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Operating Supply Voltage | 2.5V |
| Organization | 128 x 16 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-93L56AD0I-T8T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
