CMOS display controller for CRT or flat panel graphics, featuring 320 x 320 pixel resolution. This integrated circuit operates with a nominal supply voltage of 2V, ranging from 1.8V to 2.2V. Housed in a 128-terminal PQFP package (S-PQFP-G128), it offers QUAD terminal positioning within a 14mm x 14mm footprint.
Seiko S1D13A04F00A100 technical specifications.
| Number of Terminals | 128 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 2.2 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.