The S80850ANMP-EJE-T2 is a single-input supervisor IC from Seiko with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It monitors a single voltage input and has a threshold voltage of 6V and an undervoltage threshold of 4.9V. The IC is available in a SOT-23-5 package, packaged in tape and reel quantities of 3000. It is designed to operate within a supply voltage range of 950mV to 10V.
Sign in to ask questions about the Seiko S80850ANMP-EJE-T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S80850ANMP-EJE-T2 technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Overvoltage Threshold | 5.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Threshold Voltage | 6V |
| Undervoltage Threshold | 4.9V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S80850ANMP-EJE-T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.