The SCI7700YTA from Seiko is a single-channel power management IC with a supply voltage range of 1.5V to 10V. It operates within a temperature range of -30°C to 85°C. The device is packaged in a 2.50 X 4.50 MM, SOT-89, 3 PIN package. It is designed for use in general applications.
Sign in to ask questions about the Seiko SCI7700YTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko SCI7700YTA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -30 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 6 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Seiko SCI7700YTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.