The SED1335FOB is a commercial extended quad flat pack 60-pin display controller IC from Seiko. It operates over a temperature range of -20 to 75 degrees Celsius. The device has a nominal supply voltage of 3.5V and a maximum supply current of 15mA. It supports an 8-bit external data bus and a 1-bit address bus. The IC is designed for use in dot matrix LCD displays and has a maximum clock frequency of 8MHz.
Sign in to ask questions about the Seiko SED1335FOB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko SED1335FOB technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 60 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G60 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 3.5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY |
| External Data Bus Width | 8 |
| Address Bus Width | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Seiko SED1335FOB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.