The SED1520F0A is a quad LCD driver from Seiko, packaged in a 100-pin QFP with a width of 14 and length of 20. It features a single function and operates at a maximum frequency of 18 kHz. The driver has standard input characteristics and is suitable for use in liquid crystal display applications.
Sign in to ask questions about the Seiko SED1520F0A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko SED1520F0A technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 0.018 |
| Input Characteristics | STANDARD |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Seiko SED1520F0A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.