The SM5022A1AH is a surface mount oscillator from Seiko, packaged in a 6-pin SOT package with a seated plane height of 1.35mm. It has a package length of 2.9mm, width of 1.6mm, and height of 1.1mm. The oscillator has a pin pitch of 0.95mm and is made of plastic. It is designed for surface mount applications.
Seiko SM5022A1AH technical specifications.
| Package/Case | SOT |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.35(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| ECCN | EAR99 |
Download the complete datasheet for Seiko SM5022A1AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.