The SM5838AS is a commercial temperature FIFO memory IC from Seiko with 24 terminals. It features a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The device has a maximum supply current of 0.09 mA and a maximum standby current of 0.00005 mA. It supports a clock frequency of up to 20 MHz and has an access time of up to 40 ns. The SM5838AS is packaged in a R-PDSO-G24 package type and is suitable for use in commercial temperature applications.
Seiko SM5838AS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.09 |
| Number of Words | 5120 |
| Number of Words Code | 5000 |
| Memory IC Type | OTHER FIFO |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 40 |
| Clock Frequency-Max (fCLK) | 20 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.