Checking distributor stock and pricing after the page loads.
Seiko SM5841BS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 22 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G22 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 40 |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, DIGITAL FILTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.