The SM5865CM is a 24-bit dual D/A converter from Seiko with a nominal supply voltage of 5V and a maximum supply current of 26mA. It operates over a temperature range of -40 to 85 degrees Celsius and is available in a SSOP-24 package. This device is designed for industrial applications and has a single function. The SM5865CM is a semiconductor integrated circuit with 24 terminals and a dual terminal position.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 26 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |