The SM5871AM is a 16-bit dual D/A converter from Seiko with a commercial temperature grade. It features 28 terminals and a dual terminal position. The device operates within a temperature range of -20 to 70 degrees Celsius. The SM5871AM is packaged in a SOP28 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |