The SM5872BS is a 16-bit dual D/A converter from Seiko with a commercial extended temperature range of -20°C to 80°C. It features a nominal supply voltage of 5V and is packaged in a SOP28 package. The device has 28 terminals and is designed for use in a variety of applications. The SM5872BS is a commercial-grade device, suitable for use in applications where high accuracy and reliability are required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |